
365060-3 | |
|---|---|
DigiKey Part Number | 17-365060-3-ND |
Manufacturer | |
Manufacturer Product Number | 365060-3 |
Description | 4P HSG F/JUNIOR TIMER BLK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Housing for Female Insert Black |
Datasheet | Datasheet |
EDA/CAD Models | 365060-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -30°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 34,27346 Kč | 47 982,84 Kč |
| Unit Price without VAT: | 34,27346 Kč |
|---|---|
| Unit Price with VAT: | 41,47089 Kč |











