
19302061290 | |
|---|---|
DigiKey Part Number | 19302061290-ND |
Manufacturer | |
Manufacturer Product Number | 19302061290 |
Description | 6B SURFACE MOUNT HOUSING, SINGLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302061290 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.047" W x 2.028" H (82.00mm x 52.00mm x 51.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry, Dual | Housing Finish Powder Coated |
Size 6B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,13000 Kč | 781,13 Kč |
| 10 | 663,85200 Kč | 6 638,52 Kč |
| 25 | 622,29680 Kč | 15 557,42 Kč |
| 50 | 592,60560 Kč | 29 630,28 Kč |
| 100 | 564,34640 Kč | 56 434,64 Kč |
| 250 | 529,06140 Kč | 132 265,35 Kč |
| Unit Price without VAT: | 781,13000 Kč |
|---|---|
| Unit Price with VAT: | 945,16730 Kč |




















