
19302061250 | |
|---|---|
DigiKey Part Number | 19302061250-ND |
Manufacturer | |
Manufacturer Product Number | 19302061250 |
Description | 6B SURFACE MOUNT HOUSING, SINGLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19302061250 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 3.228" L x 2.047" W x 2.028" H (82.00mm x 52.00mm x 51.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,25000 Kč | 733,25 Kč |
| 10 | 623,20000 Kč | 6 232,00 Kč |
| 25 | 584,18960 Kč | 14 604,74 Kč |
| 50 | 556,32100 Kč | 27 816,05 Kč |
| 100 | 529,79000 Kč | 52 979,00 Kč |
| 250 | 496,66232 Kč | 124 165,58 Kč |
| Unit Price without VAT: | 733,25000 Kč |
|---|---|
| Unit Price with VAT: | 887,23250 Kč |




















