


19300100231 | |
|---|---|
DigiKey Part Number | 1195-5354-ND |
Manufacturer | |
Manufacturer Product Number | 19300100231 |
Description | CONN BASE SIDE ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300100231 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 3.701" L x 2.244" W x 3.181" H (94.00mm x 57.00mm x 80.80mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 909,42000 Kč | 909,42 Kč |
| 10 | 772,99900 Kč | 7 729,99 Kč |
| 25 | 724,62400 Kč | 18 115,60 Kč |
| 50 | 690,05720 Kč | 34 502,86 Kč |
| 100 | 657,15340 Kč | 65 715,34 Kč |
| 250 | 616,06452 Kč | 154 016,13 Kč |
| Unit Price without VAT: | 909,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 100,39820 Kč |





























