



09651676813 | |
|---|---|
DigiKey Part Number | 1195-7808-ND |
Manufacturer | |
Manufacturer Product Number | 09651676813 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651676813 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09P13A6RV09LF | Amphenol CS (FCI) | 360 | D09P13A6RV09LF-ND | 88,22000 Kč | Similar |
| DEM09P500 | Amphenol CS (FCI) | 113 | DEM09P500-ND | 476,34000 Kč | Similar |
| DEM09S300 | Amphenol CS (FCI) | 151 | 609-6077-ND | 325,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,86000 Kč | 142,86 Kč |
| 10 | 121,33700 Kč | 1 213,37 Kč |
| 25 | 113,73760 Kč | 2 843,44 Kč |
| 50 | 108,30260 Kč | 5 415,13 Kč |
| Unit Price without VAT: | 142,86000 Kč |
|---|---|
| Unit Price with VAT: | 172,86060 Kč |



















