D09P13A6RV09LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 72,72870 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 102,26000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 105,67240 Kč
Datasheet

Similar


HARTING
In Stock: 70
Unit Price: 111,71000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 75,88680 Kč
Datasheet

Similar


HARTING
In Stock: 93
Unit Price: 130,19000 Kč
Datasheet

Similar


HARTING
In Stock: 83
Unit Price: 133,13000 Kč
Datasheet

Similar


HARTING
In Stock: 45
Unit Price: 186,04000 Kč
Datasheet

Similar


HARTING
In Stock: 81
Unit Price: 157,07000 Kč
Datasheet

Similar


HARTING
In Stock: 34
Unit Price: 152,66000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 107,03898 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 136,99430 Kč
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 15,55483 Kč
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D09P13A6RV09LF

DigiKey Part Number
D09P13A6RV09LF-ND
Manufacturer
Manufacturer Product Number
D09P13A6RV09LF
Description
CONN D-SUB PLG 9P R/A SLDR PASTE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
D09P13A6RV09LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder Paste
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.409" (10.40mm)
Features
Board Guide, Grounding Indents, Mounting Brackets
Voltage Rating
300V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1075,50900 Kč755,09 Kč
2570,77160 Kč1 769,29 Kč
5067,39100 Kč3 369,55 Kč
10064,17200 Kč6 417,20 Kč
36058,62583 Kč21 105,30 Kč
72055,82901 Kč40 196,89 Kč
1 08054,25572 Kč58 596,18 Kč
2 52051,11013 Kč128 797,53 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč