9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09661637813

DigiKey Part Number
1195-7863-ND
Manufacturer
Manufacturer Product Number
09661637813
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09661637813 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.409" (10.40mm)
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1152,66000 Kč152,66 Kč
10129,74700 Kč1 297,47 Kč
25121,61200 Kč3 040,30 Kč
50115,80820 Kč5 790,41 Kč
100110,27730 Kč11 027,73 Kč
300102,05447 Kč30 616,34 Kč
50098,44366 Kč49 221,83 Kč
1 00093,74956 Kč93 749,56 Kč
Manufacturers Standard Package
Unit Price without VAT:152,66000 Kč
Unit Price with VAT:184,71860 Kč