Similar

Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEP09P565TXLF | Amphenol CS (FCI) | 0 | DEP09P565TXLF-ND | 173,77143 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 106,16910 Kč | 10 616,91 Kč |
| Unit Price without VAT: | 106,16910 Kč |
|---|---|
| Unit Price with VAT: | 128,46461 Kč |




















