
09661186501 | |
|---|---|
DigiKey Part Number | 09661186501-ND |
Manufacturer | |
Manufacturer Product Number | 09661186501 |
Description | CONN D-SUB RCPT 9POS PNL MNT IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661186501 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (M3) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 256,55400 Kč | 2 565,54 Kč |
| 25 | 240,49440 Kč | 6 012,36 Kč |
| 90 | 219,70911 Kč | 19 773,82 Kč |
| 180 | 209,22872 Kč | 37 661,17 Kč |
| 270 | 203,33296 Kč | 54 899,90 Kč |
| 540 | 193,63772 Kč | 104 564,37 Kč |
| 1 080 | 184,40755 Kč | 199 160,15 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |




























