
09563515500 | |
|---|---|
DigiKey Part Number | 1195-4899-ND |
Manufacturer | |
Manufacturer Product Number | 09563515500 |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09563515500 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Current Rating (Amps) 2A |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| 10 | 246,24400 Kč | 2 462,44 Kč |
| 25 | 230,81840 Kč | 5 770,46 Kč |
| 50 | 219,79440 Kč | 10 989,72 Kč |
| 100 | 209,30810 Kč | 20 930,81 Kč |
| 300 | 193,70657 Kč | 58 111,97 Kč |
| 500 | 186,85616 Kč | 93 428,08 Kč |
| 1 000 | 177,94902 Kč | 177 949,02 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |






















