Fuse Clip 7 A 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/1A5601-01

DigiKey Part Number
283-BK/1A5601-01-ND
Manufacturer
Manufacturer Product Number
BK/1A5601-01
Description
FUSE CLIP CARTRIDGE 7A PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Clip 7 A 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia (5mm)
Current Rating (Amps)
7 A
For Use With/Related Products
5mm Dia Fuses
Fuse Type
Cartridge
Fuseholder Type
Clip
Number of Circuits
1
Voltage
-
Orientation
Horizontal
Termination Style
PC Pin
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
514,78200 Kč73,91 Kč
1013,64900 Kč136,49 Kč
5011,32640 Kč566,32 Kč
10010,45070 Kč1 045,07 Kč
2509,39452 Kč2 348,63 Kč
5008,66420 Kč4 332,10 Kč
1 0007,98806 Kč7 988,06 Kč
5 0006,60265 Kč33 013,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč