Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190330001

DigiKey Part Number
WM19675-ND
Manufacturer
Manufacturer Product Number
0190330001
Description
CONN TERM PIN 14-16AWG CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 18-22 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
0190330001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18-22 AWG
Manufacturer
Molex
Length - Overall
0.754" (19.15mm)
Series
Insulation
Non-Insulated
Packaging
Bulk
Termination
Crimp
Part Status
Active
Contact Material
Copper
Terminal Type
Male, Pin (Plug)
Contact Finish
Tin
Diameter - Barrel
0.180" (4.57mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 688
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
105,69000 Kč56,90 Kč
255,33360 Kč133,34 Kč
505,08160 Kč254,08 Kč
1004,83790 Kč483,79 Kč
2504,53472 Kč1 133,68 Kč
5004,31802 Kč2 159,01 Kč
1 0004,11141 Kč4 111,41 Kč
3 0003,80456 Kč11 413,68 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč