
AD8510ARZ | |
|---|---|
DigiKey Part Number | 505-AD8510ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8510ARZ |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8510ARZ Models |
Category | Current - Supply 2.2mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 pA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4610-1ARZ | Analog Devices Inc. | 527 | 505-ADA4610-1ARZ-ND | 83,15000 Kč | Similar |
| LT1792IS8#PBF | Analog Devices Inc. | 24 | LT1792IS8#PBF-ND | 251,98000 Kč | Similar |
| LM741H | Texas Instruments | 147 | 296-39027-ND | 482,32000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 64,00200 Kč | 640,02 Kč |
| 98 | 53,19133 Kč | 5 212,75 Kč |
| 196 | 51,06265 Kč | 10 008,28 Kč |
| 294 | 49,99595 Kč | 14 698,81 Kč |
| 588 | 48,43182 Kč | 28 477,91 Kč |
| 1 078 | 47,29283 Kč | 50 981,67 Kč |
| 2 548 | 45,97524 Kč | 117 144,91 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |









