
ADA4610-1ARZ | |
|---|---|
DigiKey Part Number | 505-ADA4610-1ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4610-1ARZ |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4610-1ARZ Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1.6mA |
Packaging Tube | Current - Output / Channel 79 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 61V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16.3 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 9.5 MHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,59000 Kč | 82,59 Kč |
| 10 | 62,42100 Kč | 624,21 Kč |
| 98 | 51,86000 Kč | 5 082,28 Kč |
| 196 | 49,77867 Kč | 9 756,62 Kč |
| 294 | 48,73520 Kč | 14 328,15 Kč |
| 588 | 47,20578 Kč | 27 757,00 Kč |
| 1 078 | 46,09182 Kč | 49 686,98 Kč |
| 2 548 | 44,80364 Kč | 114 159,67 Kč |
| Unit Price without VAT: | 82,59000 Kč |
|---|---|
| Unit Price with VAT: | 99,93390 Kč |



