ADA4620-1ARZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 55,02244 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 53,41803 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4620-1ARZ

DigiKey Part Number
505-ADA4620-1ARZ-ND
Manufacturer
Manufacturer Product Number
ADA4620-1ARZ
Description
36V JFET PRECISION AMPLIFIER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4620-1ARZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
1.3mA
Packaging
Tube
Current - Output / Channel
94 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
34V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
16 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
51 MHz
Base Product Number
Current - Input Bias
0.8 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4620-1ARZ-R7Analog Devices Inc.0505-ADA4620-1ARZ-R7TR-ND55,02244 KčParametric Equivalent
ADA4620-1ARZ-RLAnalog Devices Inc.0505-ADA4620-1ARZ-RLTR-ND53,41803 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,19000 Kč97,19 Kč
1073,72400 Kč737,24 Kč
9861,53010 Kč6 029,95 Kč
19659,12745 Kč11 588,98 Kč
29457,92439 Kč17 029,77 Kč
58856,16017 Kč33 022,18 Kč
1 07854,87493 Kč59 155,17 Kč
2 54853,38869 Kč136 034,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,19000 Kč
Unit Price with VAT:117,59990 Kč