ADA4620-2ARZ-R7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 161,21000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 92,67292 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4620-2ARZ-R7

DigiKey Part Number
505-ADA4620-2ARZ-R7TR-ND - Tape & Reel (TR)
505-ADA4620-2ARZ-R7CT-ND - Cut Tape (CT)
505-ADA4620-2ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4620-2ARZ-R7
Description
36V JFET PRECISION AMPLIFIER
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4620-2ARZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
30 µV
Mfr
Current - Supply
1.3mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
94 mA
Part Status
Active
Voltage - Supply Span (Min)
4.5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
34V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
16 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
51 MHz
Base Product Number
Current - Input Bias
0.8 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4620-2ARZAnalog Devices Inc.0505-ADA4620-2ARZ-ND161,21000 KčParametric Equivalent
ADA4620-2ARZ-RLAnalog Devices Inc.0505-ADA4620-2ARZ-RLTR-ND92,67292 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,21000 Kč161,21 Kč
10124,48600 Kč1 244,86 Kč
25115,32240 Kč2 883,06 Kč
100105,25770 Kč10 525,77 Kč
250102,42720 Kč25 606,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00095,18596 Kč95 185,96 Kč
2 00093,22659 Kč186 453,18 Kč
Manufacturers Standard Package
Unit Price without VAT:161,21000 Kč
Unit Price with VAT:195,06410 Kč