Parametric Equivalent
Parametric Equivalent

ADA4620-2ARZ-RL | |
|---|---|
DigiKey Part Number | 505-ADA4620-2ARZ-RLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADA4620-2ARZ-RL |
Description | 36V JFET PRECISION AMPLIFIER |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADA4620-2ARZ-RL Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 1.3mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 94 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 34V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 51 MHz | Base Product Number |
Current - Input Bias 0.8 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4620-2ARZ | Analog Devices Inc. | 0 | 505-ADA4620-2ARZ-ND | 161,21000 Kč | Parametric Equivalent |
| ADA4620-2ARZ-R7 | Analog Devices Inc. | 0 | 505-ADA4620-2ARZ-R7CT-ND | 161,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 92,67292 Kč | 231 682,30 Kč |
| Unit Price without VAT: | 92,67292 Kč |
|---|---|
| Unit Price with VAT: | 112,13423 Kč |


