J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4610-1ARZ-R7

DigiKey Part Number
505-ADA4610-1ARZ-R7TR-ND - Tape & Reel (TR)
505-ADA4610-1ARZ-R7CT-ND - Cut Tape (CT)
505-ADA4610-1ARZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4610-1ARZ-R7
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADA4610-1ARZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
61V/µs
Gain Bandwidth Product
16.3 MHz
-3db Bandwidth
9.5 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
400 µV
Current - Supply
1.6mA
Current - Output / Channel
79 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 908
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1061,02000 Kč610,20 Kč
2556,07320 Kč1 401,83 Kč
10050,62830 Kč5 062,83 Kč
25049,15380 Kč12 288,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00046,53556 Kč46 535,56 Kč
2 00045,44387 Kč90 887,74 Kč
3 00044,89708 Kč134 691,24 Kč
Manufacturers Standard Package
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč