44 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09563627812

DigiKey Part Number
1195-4906-ND
Manufacturer
Manufacturer Product Number
09563627812
Description
CONN D-SUB HD PLG 44POS R/A SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09563627812 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel, Nickel Plated
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
2A
Connector Type
Plug, Male Pins
Backset Spacing
0.350" (8.89mm)
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
3
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181-044-113R171NorComp Inc.210181-44RME-ND239,38000 KčSimilar
181-044-113R531NorComp Inc.4195497-181-044-113R531-ND260,80000 KčSimilar
181-044-113R561NorComp Inc.801181-244RME-ND289,77000 KčSimilar
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1309,93000 Kč309,93 Kč
10263,42000 Kč2 634,20 Kč
25246,91960 Kč6 172,99 Kč
50235,13560 Kč11 756,78 Kč
100223,91430 Kč22 391,43 Kč
300207,22507 Kč62 167,52 Kč
500199,89718 Kč99 948,59 Kč
1 000190,36997 Kč190 369,97 Kč
Manufacturers Standard Package
Unit Price without VAT:309,93000 Kč
Unit Price with VAT:375,01530 Kč