
09563625813 | |
|---|---|
DigiKey Part Number | 1195-7765-ND |
Manufacturer | |
Manufacturer Product Number | 09563625813 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09563625813 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Backset Spacing 0.350" (8.89mm) |
Number of Rows 3 | Features Board Lock, Grounding Indents |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10090926-P444XLF | Amphenol CS (FCI) | 2 267 | 609-4025-ND | 77,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,02000 Kč | 375,02 Kč |
| 10 | 318,75000 Kč | 3 187,50 Kč |
| 25 | 298,78480 Kč | 7 469,62 Kč |
| 50 | 284,52700 Kč | 14 226,35 Kč |
| 100 | 270,95190 Kč | 27 095,19 Kč |
| 300 | 250,75740 Kč | 75 227,22 Kč |
| 500 | 241,89066 Kč | 120 945,33 Kč |
| Unit Price without VAT: | 375,02000 Kč |
|---|---|
| Unit Price with VAT: | 453,77420 Kč |






