10090926-P444XLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10090926-P444XLF
10090926-P444XLF
10090926-P444XLF

10090926-P444XLF

DigiKey Part Number
609-4025-ND
Manufacturer
Manufacturer Product Number
10090926-P444XLF
Description
CONN D-SUB HD PLG 44POS R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
10090926-P444XLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2.5A per Contact
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents, Mounting Brackets
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
173,11000 Kč73,11 Kč
1062,03200 Kč620,32 Kč
2558,14080 Kč1 453,52 Kč
5055,36620 Kč2 768,31 Kč
10052,72070 Kč5 272,07 Kč
25049,41876 Kč12 354,69 Kč
50047,06038 Kč23 530,19 Kč
1 00044,81533 Kč44 815,33 Kč
2 50042,01219 Kč105 030,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,11000 Kč
Unit Price with VAT:88,46310 Kč