



0190070028 | |
|---|---|
DigiKey Part Number | WM2941TR-ND - Tape & Reel (TR) WM2941CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190070028 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070028 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Blue |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.200" (5.08mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,64300 Kč | 76,43 Kč |
| 25 | 7,16440 Kč | 179,11 Kč |
| 50 | 6,82020 Kč | 341,01 Kč |
| 100 | 6,49260 Kč | 649,26 Kč |
| 250 | 6,08440 Kč | 1 521,10 Kč |
| 500 | 5,79376 Kč | 2 896,88 Kč |
| 1 000 | 5,51680 Kč | 5 516,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,65781 Kč | 11 315,62 Kč |
| 4 000 | 5,38767 Kč | 21 550,68 Kč |
| 6 000 | 5,23571 Kč | 31 414,26 Kč |
| 10 000 | 5,05042 Kč | 50 504,20 Kč |
| 14 000 | 4,93201 Kč | 69 048,14 Kč |
| 20 000 | 4,80953 Kč | 96 190,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |












