Contactor DPDT (2 Form C) 5 A 24 ~ 240VAC/DC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor DPDT (2 Form C) 5 A 24 ~ 240VAC/DC Coil Chassis Mount, DIN Rail
3RQ Video Overview

3RQ20001BW00

DigiKey Part Number
3473-3RQ20001BW00-ND
Manufacturer
Manufacturer Product Number
3RQ20001BW00
Description
COUPLING RELAY IM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor DPDT (2 Form C) 5 A 24 ~ 240VAC/DC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
24 ~ 240VAC/DC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
300VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 60°C
Must Operate Voltage
-
Must Release Voltage
-
Contact Material
Silver Tin Oxide (AgSnO)
Operate Time
10 ms
Release Time
100 ms
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 359,13000 Kč2 359,13 Kč
102 100,74500 Kč21 007,45 Kč
252 005,78760 Kč50 144,69 Kč
501 936,78420 Kč96 839,21 Kč
1001 870,11760 Kč187 011,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 359,13000 Kč
Unit Price with VAT:2 854,54730 Kč