
7S.43.9.024.0211 | |
|---|---|
DigiKey Part Number | 2066-7S.43.9.024.0211-ND |
Manufacturer | |
Manufacturer Product Number | 7S.43.9.024.0211 |
Description | SFTY RLY GUIDE 2NO+1NC 6A 24VDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 3PST-2NO/1NC (2 Form A, 1 Form B) 24VDC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC - Nom | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Must Operate Voltage | 20.4 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 7 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO), Silver Nickel (AgNi), Gold (Au) | |
Coil Current | 60 mA | |
Coil Power | 1.45W | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 450,81000 Kč | 3 450,81 Kč |
| Unit Price without VAT: | 3 450,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 175,48010 Kč |










