
1-2198346-7 | |
|---|---|
DigiKey Part Number | A144180-ND |
Manufacturer | |
Manufacturer Product Number | 1-2198346-7 |
Description | CONN ZSFP+ RCPT CAGE 2X8 320P RA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 320 (16 x 20) Position zSFP+ Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2198346-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x8) | |
Connector Type | zSFP+ | |
Number of Positions | 320 (16 x 20) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 485,04000 Kč | 3 485,04 Kč |
| 12 | 2 924,75917 Kč | 35 097,11 Kč |
| 30 | 2 741,84900 Kč | 82 255,47 Kč |
| 54 | 2 630,63333 Kč | 142 054,20 Kč |
| Unit Price without VAT: | 3 485,04000 Kč |
|---|---|
| Unit Price with VAT: | 4 216,89840 Kč |









