Similar
Similar
Similar
Similar
Similar

09563617713 | |
|---|---|
DigiKey Part Number | 1195-2327-ND |
Manufacturer | |
Manufacturer Product Number | 09563617713 |
Description | CONN D-SUB HD PLUG 44P VERT SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09563617713 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel, Nickel Plated |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180-M44-113R001 | NorComp Inc. | 34 | 180-M4401DMN-ND | 3 704,77000 Kč | Similar |
| 180-M44-113R011 | NorComp Inc. | 74 | 180-M4411DMN-ND | 4 119,83000 Kč | Similar |
| 180-M44-113R021 | NorComp Inc. | 0 | 180-M4421DMN-ND | 4 009,15000 Kč | Similar |
| 180-M44-113R031 | NorComp Inc. | 0 | 180-M4431DMN-ND | 3 268,80850 Kč | Similar |
| 180-M44-113R911 | NorComp Inc. | 389 | 180-M4491DMN-ND | 4 402,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,50000 Kč | 191,50 Kč |
| 10 | 162,69300 Kč | 1 626,93 Kč |
| 25 | 152,50440 Kč | 3 812,61 Kč |
| 50 | 145,21800 Kč | 7 260,90 Kč |
| 100 | 138,28650 Kč | 13 828,65 Kč |
| 300 | 127,97650 Kč | 38 392,95 Kč |
| 500 | 123,45018 Kč | 61 725,09 Kč |
| 1 000 | 117,56381 Kč | 117 563,81 Kč |
| Unit Price without VAT: | 191,50000 Kč |
|---|---|
| Unit Price with VAT: | 231,71500 Kč |











