
09563005615050 | |
|---|---|
DigiKey Part Number | 1195-7763-ND |
Manufacturer | |
Manufacturer Product Number | 09563005615050 |
Description | CONN D-SUB HD PLG 44POS SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09563005615050 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 2A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Wire Gauge 24 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,36000 Kč | 205,36 Kč |
| 10 | 174,49300 Kč | 1 744,93 Kč |
| 25 | 163,54920 Kč | 4 088,73 Kč |
| 50 | 155,74220 Kč | 7 787,11 Kč |
| 100 | 148,30680 Kč | 14 830,68 Kč |
| 300 | 137,25063 Kč | 41 175,19 Kč |
| 500 | 132,39658 Kč | 66 198,29 Kč |
| 1 000 | 126,08438 Kč | 126 084,38 Kč |
| Unit Price without VAT: | 205,36000 Kč |
|---|---|
| Unit Price with VAT: | 248,48560 Kč |



















