Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09563515512 | |
|---|---|
DigiKey Part Number | 09563515512-ND |
Manufacturer | |
Manufacturer Product Number | 09563515512 |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09563515512 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10090929-S444VLF | Amphenol CS (FCI) | 1 077 | 10090929-S444VLF-ND | 104,15000 Kč | Similar |
| 10090929-S444XLF | Amphenol CS (FCI) | 1 536 | 609-4035-ND | 84,62000 Kč | Similar |
| 10090929-S446VLF | Amphenol CS (FCI) | 0 | 10090929-S446VLF-ND | 62,97930 Kč | Similar |
| 10090929-S446XLF | Amphenol CS (FCI) | 0 | 10090929-S446XLF-ND | 57,32263 Kč | Similar |
| 17EHD044SAM232 | Amphenol CS (Commercial Products) | 0 | 17EHD044SAM232-ND | 238,84372 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 329,51320 Kč | 32 951,32 Kč |
| Unit Price without VAT: | 329,51320 Kč |
|---|---|
| Unit Price with VAT: | 398,71097 Kč |



















