Similar
Similar
Similar
Similar
Similar

17EHD044SAM232 | |
|---|---|
DigiKey Part Number | 17EHD044SAM232-ND |
Manufacturer | |
Manufacturer Product Number | 17EHD044SAM232 |
Description | CONN D-SUB HD RCPT 44P VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Board Lock | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 193,86664 Kč | 969 333,20 Kč |
| Unit Price without VAT: | 193,86664 Kč |
|---|---|
| Unit Price with VAT: | 234,57863 Kč |








