44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
09563527612
09563527612

09563527612

DigiKey Part Number
1195-4903-ND
Manufacturer
Manufacturer Product Number
09563527612
Description
CONN D-SUB HD RCPT 44P R/A SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09563527612 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Steel, Nickel Plated
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
2A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.350" (8.89mm)
Number of Positions
Features
Board Lock
Number of Rows
3
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
181-044-213R171NorComp Inc.128844RFE-ND253,87000 KčSimilar
181-044-213R531NorComp Inc.5 601181-144RFE-ND171,13000 KčSimilar
181-044-213R561NorComp Inc.961181-244RFE-ND208,30000 KčSimilar
In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,50000 Kč212,50 Kč
10180,52000 Kč1 805,20 Kč
25169,21880 Kč4 230,47 Kč
50161,13440 Kč8 056,72 Kč
100153,44500 Kč15 344,50 Kč
300142,00597 Kč42 601,79 Kč
500136,98298 Kč68 491,49 Kč
1 000130,45196 Kč130 451,96 Kč
Manufacturers Standard Package
Unit Price without VAT:212,50000 Kč
Unit Price with VAT:257,12500 Kč