09563615712 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NorComp Inc.
In Stock: 34
Unit Price: 10,24000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 74
Unit Price: 11,38000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 11,08000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 9,03050 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 389
Unit Price: 12,17000 Kč
Datasheet
44 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09563615712

DigiKey Part Number
09563615712-ND
Manufacturer
Manufacturer Product Number
09563615712
Description
CONN D-SUB HD PLUG 44P VERT SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09563615712 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
2A
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
3
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-40°C ~ 85°C
Flange Feature
Board Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180-M44-113R001NorComp Inc.34180-M4401DMN-ND10,24000 KčSimilar
180-M44-113R011NorComp Inc.74180-M4411DMN-ND11,38000 KčSimilar
180-M44-113R021NorComp Inc.0180-M4421DMN-ND11,08000 KčSimilar
180-M44-113R031NorComp Inc.0180-M4431DMN-ND9,03050 KčSimilar
180-M44-113R911NorComp Inc.389180-M4491DMN-ND12,17000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100226,03510 Kč22 603,51 Kč
Manufacturers Standard Package
Unit Price without VAT:226,03510 Kč
Unit Price with VAT:273,50247 Kč