44 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09563615700

DigiKey Part Number
1195-7764-ND
Manufacturer
Manufacturer Product Number
09563615700
Description
CONN D-SUB HD PLUG 44P VERT SLDR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09563615700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Packaging
Bulk
Contact Finish
Gold or Gold-Palladium
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
2A
Number of Positions
Features
Grounding Indents
Number of Rows
3
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-40°C ~ 85°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
180-M44-113R001NorComp Inc.34180-M4401DMN-ND253,03000 KčSimilar
180-M44-113R011NorComp Inc.74180-M4411DMN-ND281,37000 KčSimilar
180-M44-113R911NorComp Inc.389180-M4491DMN-ND300,69000 KčSimilar
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,93000 Kč288,93 Kč
10245,55100 Kč2 455,51 Kč
25230,17160 Kč5 754,29 Kč
50219,18140 Kč10 959,07 Kč
100208,72220 Kč20 872,22 Kč
300193,16410 Kč57 949,23 Kč
500186,33290 Kč93 166,45 Kč
1 000177,45053 Kč177 450,53 Kč
Manufacturers Standard Package
Unit Price without VAT:288,93000 Kč
Unit Price with VAT:349,60530 Kč