
R63002015 | |
|---|---|
DigiKey Part Number | 2128-R63002015-ND |
Manufacturer | |
Manufacturer Product Number | R63002015 |
Description | IMPACT SOCKET 1/2 HEX. SIZE20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket, Impact Hex Chrome Finish 20mm 3.07" (78.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket, Impact | |
Tip Type | Hex | |
Size | 20mm | |
Drive Size | 1/2" | |
Length | 3.07" (78.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 760,97000 Kč | 760,97 Kč |
| Unit Price without VAT: | 760,97000 Kč |
|---|---|
| Unit Price with VAT: | 920,77370 Kč |







