320 (16 x 20) Position zSFP+ Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2340033-7

DigiKey Part Number
A145187-ND
Manufacturer
Manufacturer Product Number
2340033-7
Description
CONN RCPT ZSFP+ 320POS PRESS R/A
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
320 (16 x 20) Position zSFP+ Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2340033-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x8)
Connector Type
zSFP+
Number of Positions
320 (16 x 20)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 406,09000 Kč3 406,09 Kč
122 858,58000 Kč34 302,96 Kč
302 679,82767 Kč80 394,83 Kč
542 594,64111 Kč140 110,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 406,09000 Kč
Unit Price with VAT:4 121,36890 Kč