



0194031300 | |
|---|---|
DigiKey Part Number | WM13890-ND |
Manufacturer | |
Manufacturer Product Number | 0194031300 |
Description | CONN SELF MATING 2+GND POS IDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2+Ground Position Rectangular Self Mating, Non-Gendered, Hermaphroditic Connector IDC 10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0194031300 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Latch Lock |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 10 AWG |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Features Strain Relief |
Contact Type Non-Gendered | Color White |
Number of Positions 2+Ground | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,78000 Kč | 285,78 Kč |
| 20 | 231,25100 Kč | 4 625,02 Kč |
| 40 | 220,21125 Kč | 8 808,45 Kč |
| 60 | 214,00117 Kč | 12 840,07 Kč |
| 100 | 206,42500 Kč | 20 642,50 Kč |
| 260 | 192,97565 Kč | 50 173,67 Kč |
| 500 | 184,28390 Kč | 92 141,95 Kč |
| 1 000 | 175,49855 Kč | 175 498,55 Kč |
| Unit Price without VAT: | 285,78000 Kč |
|---|---|
| Unit Price with VAT: | 345,79380 Kč |











