
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SIMATIC S7-1200 | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Digital | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, cULus, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 901,56000 Kč | 4 901,56 Kč |
| 10 | 4 438,26300 Kč | 44 382,63 Kč |
| 25 | 4 266,19720 Kč | 106 654,93 Kč |
| 50 | 4 140,47380 Kč | 207 023,69 Kč |
| Unit Price without VAT: | 4 901,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 930,88760 Kč |











