
2181021062 | |
|---|---|
DigiKey Part Number | 900-2181021062-ND |
Manufacturer | |
Manufacturer Product Number | 2181021062 |
Description | MICROLOCK PLUS 2.0 RS 6CKT 150MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2181021062 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Cable | Contact Finish Tin |
Number of Positions 6 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,70500 Kč | 607,05 Kč |
| 25 | 56,89600 Kč | 1 422,40 Kč |
| 50 | 54,17900 Kč | 2 708,95 Kč |
| 100 | 51,59210 Kč | 5 159,21 Kč |
| 250 | 48,36092 Kč | 12 090,23 Kč |
| 500 | 46,05324 Kč | 23 026,62 Kč |
| 1 000 | 43,85558 Kč | 43 855,58 Kč |
| 2 500 | 41,11240 Kč | 102 781,00 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |









