
09563625812 | |
|---|---|
DigiKey Part Number | 1195-4905-ND |
Manufacturer | |
Manufacturer Product Number | 09563625812 |
Description | CONN D-SUB HD PLG 44POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09563625812 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold or Gold-Palladium |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 2A |
Number of Positions | Backset Spacing 0.350" (8.89mm) |
Number of Rows 3 | Features Board Lock, Grounding Indents |
Mounting Type | Contact Form Stamped |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 181-044-113R171 | NorComp Inc. | 210 | 181-44RME-ND | 239,38000 Kč | Similar |
| 181-044-113R531 | NorComp Inc. | 369 | 5497-181-044-113R531-ND | 260,80000 Kč | Similar |
| 181-044-113R561 | NorComp Inc. | 801 | 181-244RME-ND | 289,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,29000 Kč | 355,29 Kč |
| 10 | 301,88800 Kč | 3 018,88 Kč |
| 25 | 282,97760 Kč | 7 074,44 Kč |
| 50 | 269,46740 Kč | 13 473,37 Kč |
| 100 | 256,61030 Kč | 25 661,03 Kč |
| 300 | 237,48597 Kč | 71 245,79 Kč |
| 500 | 229,08818 Kč | 114 544,09 Kč |
| Unit Price without VAT: | 355,29000 Kč |
|---|---|
| Unit Price with VAT: | 429,90090 Kč |









