
Category | Tool Type Hand Crimper |
Manufacturer HARTING | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 238,68000 Kč | 26 238,68 Kč |
| 5 | 24 324,08400 Kč | 121 620,42 Kč |
| Unit Price without VAT: | 26 238,68000 Kč |
|---|---|
| Unit Price with VAT: | 31 748,80280 Kč |
















