
09465004401 | |
|---|---|
DigiKey Part Number | 1195-3717-ND |
Manufacturer | |
Manufacturer Product Number | 09465004401 |
Description | CONN INSERT MALE HSG 4POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Insert, Male Pins |
Datasheet | Datasheet |
EDA/CAD Models | 09465004401 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -40°C ~ 70°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 107,21600 Kč | 1 072,16 Kč |
| 25 | 100,49640 Kč | 2 512,41 Kč |
| 50 | 95,70040 Kč | 4 785,02 Kč |
| 100 | 91,12920 Kč | 9 112,92 Kč |
| 300 | 84,33357 Kč | 25 300,07 Kč |
| 500 | 81,35004 Kč | 40 675,02 Kč |
| 1 000 | 77,46981 Kč | 77 469,81 Kč |
| 2 500 | 72,62604 Kč | 181 565,10 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |














