



09461454420 | |
|---|---|
DigiKey Part Number | 1195-6523-ND |
Manufacturer | |
Manufacturer Product Number | 09461454420 |
Description | CONN PLUG 3POS CRIMP 12-20AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector Crimp 12-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09461454420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 12-20 AWG | |
Features | Strain Relief | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,39000 Kč | 475,39 Kč |
| 10 | 404,04400 Kč | 4 040,44 Kč |
| 25 | 378,74520 Kč | 9 468,63 Kč |
| 50 | 360,67420 Kč | 18 033,71 Kč |
| 100 | 343,46640 Kč | 34 346,64 Kč |
| 250 | 321,98584 Kč | 80 496,46 Kč |
| 500 | 306,63674 Kč | 153 318,37 Kč |
| Unit Price without VAT: | 475,39000 Kč |
|---|---|
| Unit Price with VAT: | 575,22190 Kč |











