




09462454420 | |
|---|---|
DigiKey Part Number | 1195-6528-ND |
Manufacturer | |
Manufacturer Product Number | 09462454420 |
Description | CONN 4POS CRIMP 12-20AWG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Connector Crimp 12-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09462454420 Models |
Category | Mounting Type Panel Mount |
Manufacturer HARTING | Fastening Type Latch Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 12-20 AWG |
Contact Type Female Socket | Features Mounting Flange |
Number of Positions 4 | Color Black |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,30000 Kč | 389,30 Kč |
| 10 | 330,84400 Kč | 3 308,44 Kč |
| 25 | 310,12360 Kč | 7 753,09 Kč |
| 50 | 295,32000 Kč | 14 766,00 Kč |
| 100 | 281,23250 Kč | 28 123,25 Kč |
| 250 | 263,63828 Kč | 65 909,57 Kč |
| 500 | 251,07140 Kč | 125 535,70 Kč |
| Unit Price without VAT: | 389,30000 Kč |
|---|---|
| Unit Price with VAT: | 471,05300 Kč |


















