
09461454421 | |
|---|---|
DigiKey Part Number | 1195-6524-ND |
Manufacturer | |
Manufacturer Product Number | 09461454421 |
Description | CONN PLUG HSG 4POS PUSHPULL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 09461454421 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Strain Relief | |
Insulation Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 327,99000 Kč | 327,99 Kč |
| 10 | 278,66400 Kč | 2 786,64 Kč |
| 25 | 261,21520 Kč | 6 530,38 Kč |
| 50 | 248,74660 Kč | 12 437,33 Kč |
| 100 | 236,87840 Kč | 23 687,84 Kč |
| 250 | 222,05804 Kč | 55 514,51 Kč |
| 500 | 211,47170 Kč | 105 735,85 Kč |
| 1 000 | 201,39245 Kč | 201 392,45 Kč |
| Unit Price without VAT: | 327,99000 Kč |
|---|---|
| Unit Price with VAT: | 396,86790 Kč |






