
09465000407 | |
|---|---|
DigiKey Part Number | 1195-3680-ND |
Manufacturer | |
Manufacturer Product Number | 09465000407 |
Description | CONN PIN 18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09465000407 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 18 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 41,45000 Kč | 414,50 Kč |
| 25 | 38,85480 Kč | 971,37 Kč |
| 50 | 36,99420 Kč | 1 849,71 Kč |
| 100 | 35,22830 Kč | 3 522,83 Kč |
| 300 | 32,59940 Kč | 9 779,82 Kč |
| 500 | 31,44492 Kč | 15 722,46 Kč |
| 1 000 | 29,94441 Kč | 29 944,41 Kč |
| 2 500 | 28,07072 Kč | 70 176,80 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |









