
09461453421 | |
|---|---|
DigiKey Part Number | 1195-6522-ND |
Manufacturer | |
Manufacturer Product Number | 09461453421 |
Description | CONN PLUG HSG 3POS PUSHPULL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 09461453421 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Push-Pull |
Packaging Bulk | Color Black |
Part Status Active | Features Strain Relief |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Operating Temperature -40°C ~ 70°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,65000 Kč | 337,65 Kč |
| 10 | 287,02200 Kč | 2 870,22 Kč |
| 25 | 269,05160 Kč | 6 726,29 Kč |
| 50 | 256,20920 Kč | 12 810,46 Kč |
| 100 | 243,98420 Kč | 24 398,42 Kč |
| 250 | 228,72112 Kč | 57 180,28 Kč |
| 500 | 217,81646 Kč | 108 908,23 Kč |
| 1 000 | 207,43399 Kč | 207 433,99 Kč |
| Unit Price without VAT: | 337,65000 Kč |
|---|---|
| Unit Price with VAT: | 408,55650 Kč |













