



09465003400 | |
|---|---|
DigiKey Part Number | 09465003400-ND |
Manufacturer | |
Manufacturer Product Number | 09465003400 |
Description | HARTING PUSHPULL V4 POWER 2/0 IN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Position Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09465003400 Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 16A |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type Through Hole, Right Angle | Insulation Material Thermoplastic |
Termination | Contact Shape Circular |
Fastening Type Push-Pull | Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,59000 Kč | 239,59 Kč |
| 10 | 203,51300 Kč | 2 035,13 Kč |
| 25 | 190,76280 Kč | 4 769,07 Kč |
| 50 | 181,65780 Kč | 9 082,89 Kč |
| 100 | 172,98780 Kč | 17 298,78 Kč |
| 300 | 160,09087 Kč | 48 027,26 Kč |
| 500 | 154,42938 Kč | 77 214,69 Kč |
| 1 000 | 147,06684 Kč | 147 066,84 Kč |
| Unit Price without VAT: | 239,59000 Kč |
|---|---|
| Unit Price with VAT: | 289,90390 Kč |





