3 Position Rectangular Plug Connector Crimp 14-16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09461453510

DigiKey Part Number
1195-09461453510-ND
Manufacturer
Manufacturer Product Number
09461453510
Description
PP-V4-CC-P-250V/16A-3P-QL-P-2,5M
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Female Socket
Number of Positions
3
Pitch
0.264" (6.71mm)
Number of Rows
2
Row Spacing
0.177" (4.50mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
14-16 AWG
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1617,13000 Kč617,13 Kč
10524,57200 Kč5 245,72 Kč
25491,72280 Kč12 293,07 Kč
50468,25960 Kč23 412,98 Kč
100445,92610 Kč44 592,61 Kč
250418,03912 Kč104 509,78 Kč
500400,53686 Kč200 268,43 Kč
Unit Price without VAT:617,13000 Kč
Unit Price with VAT:746,72730 Kč