Socket Contact 18-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15690012318405

DigiKey Part Number
1195-15690012318405TR-ND - Tape & Reel (TR)
1195-15690012318405CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15690012318405
Description
HAR-FLEX POWER F CRIMP AWG18 PL1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact 18-20 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
18-20 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,68000 Kč16,68 Kč
1014,14000 Kč141,40 Kč
2513,25560 Kč331,39 Kč
5012,62600 Kč631,30 Kč
10012,02110 Kč1 202,11 Kč
25011,26696 Kč2 816,74 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,72848 Kč5 364,24 Kč
1 00010,21628 Kč10 216,28 Kč
1 5009,92791 Kč14 891,87 Kč
2 5009,57651 Kč23 941,28 Kč
3 5009,35185 Kč32 731,48 Kč
5 0009,11948 Kč45 597,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,68000 Kč
Unit Price with VAT:20,18280 Kč