
15690040301000 | |
|---|---|
DigiKey Part Number | 1195-15690040301000-ND |
Manufacturer | |
Manufacturer Product Number | 15690040301000 |
Description | HAR-FLEX POWER F CAB.CON. 4P CR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyphthalamide (PPA) |
Number of Positions | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 49,01000 Kč | 490,10 Kč |
| 30 | 46,38967 Kč | 1 391,69 Kč |
| 50 | 45,21480 Kč | 2 260,74 Kč |
| 100 | 43,66520 Kč | 4 366,52 Kč |
| 250 | 41,69600 Kč | 10 424,00 Kč |
| 500 | 40,26572 Kč | 20 132,86 Kč |
| 1 000 | 38,88279 Kč | 38 882,79 Kč |
| 5 000 | 35,84935 Kč | 179 246,75 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |


