Socket Contact 20-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15690012320405

DigiKey Part Number
1195-15690012320405TR-ND - Tape & Reel (TR)
1195-15690012320405CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15690012320405
Description
HAR-FLEX POWER F CRIMP AWG20 PL1
Customer Reference
Detailed Description
Socket Contact 20-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
20-22 AWG
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
1014,23700 Kč142,37 Kč
2513,34640 Kč333,66 Kč
5012,71220 Kč635,61 Kč
10012,10320 Kč1 210,32 Kč
25011,34396 Kč2 835,99 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,80180 Kč5 400,90 Kč
1 00010,28608 Kč10 286,08 Kč
1 5009,99575 Kč14 993,62 Kč
2 5009,64194 Kč24 104,85 Kč
3 5009,41574 Kč32 955,09 Kč
5 0009,18180 Kč45 909,00 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč